Field Programmable Gate Array, 85000-Cell, CMOS, PBGA484, ROHS COMPLIANT, UBGA-484
Checking distributor stock and pricing after the page loads.
Intel 5CSEBA5U19C8N technical specifications.
| Package/Case | FBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4450Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 66 |
| Number of Logic Blocks (LABs) | 32075 |
| Number of Logic Elements/Cells | 85000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 4556800b |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| Speed Grade | 8 |
| RoHS | Compliant |