
The Cyclone V SE FPGA is a high-speed integrated circuit with a maximum operating frequency of 800MHz and a memory size of 4450Kb. It operates within a temperature range of -40°C to 100°C and is supplied at 1.13V. The device is packaged in a RoHS compliant FBGA-484 package and is available in quantities of 84 per tray. The Cyclone V SE FPGA features 66 I/Os and 32,075 logic blocks, with a total of 85,000 logic elements/cells.
Intel 5CSEBA5U19I7SN technical specifications.
| Package/Case | FBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 4450Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 66 |
| Number of Logic Blocks (LABs) | 32075 |
| Number of Logic Elements/Cells | 85000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 4556800b |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CSEBA5U19I7SN to view detailed technical specifications.
No datasheet is available for this part.
