
Field Programmable Gate Array, 500MHz, PBGA484, 19 MM, LEAD FREE, UBGA-484
Checking distributor stock and pricing after the page loads.
Intel 5CSEBA6U19C8NES technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6191Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 66 |
| Number of Logic Blocks (LABs) | 41509 |
| Number of Logic Elements/Cells | 110000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 5899264b |
| RoHS Compliant | No |
| Series | Cyclone® V SE |
| Speed Grade | 8 |
| RoHS | Not Compliant |
