
The Cyclone V SE FPGA from Intel is a high-performance field programmable gate array that features an ARM core architecture. This device supports a wide range of interfaces, including I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. It operates at a maximum frequency of 800 megahertz and has a maximum operating temperature of 100 degrees Celsius. The Cyclone V SE FPGA is packaged in an 84-pin flip-chip ball grid array (FBGA) package and meets the requirements of the Restriction of Hazardous Substances (RoHS) directive. It has a memory size of 6,191 kilobytes and a RAM size of 64 kilobytes, with 66 input/output pins and 41,509 logic blocks. The device operates at a supply voltage of 1.13 volts and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Intel 5CSEBA6U19I7N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 6191Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 66 |
| Number of Logic Blocks (LABs) | 41509 |
| Number of Logic Elements/Cells | 110000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| Speed Grade | 7 |
| RoHS | Compliant |
