
The Cyclone V SE FPGA is a high-performance device with a maximum frequency of 800MHz and operating supply voltage of 1.13V. It features 6191Kb of memory and 41509 logic blocks, with a total of 110000 logic elements. The device is packaged in a RoHS compliant FBGA package and is suitable for use in a variety of applications. The operating temperature range is from 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Intel 5CSEBA6U23C8N technical specifications.
| Package/Case | FBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6191Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 145 |
| Number of Logic Blocks (LABs) | 41509 |
| Number of Logic Elements/Cells | 110000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 5899264b |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| Speed Grade | 8 |
| RoHS | Compliant |
