
The Cyclone V SE FPGA features an ARM core, operating at 1.1V, with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a memory size of 2931KB and is packaged in a ROHS compliant, UBGA-672 package. The device supports various interfaces including I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. It also includes peripherals such as power-on reset and watchdog timer, and DMA support.
Intel 5CSEMA4U23C8N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 2931KB |
| Min Operating Temperature | 0°C |
| Number of Logic Blocks (LABs) | 1509.4 |
| Number of Logic Elements/Cells | 40000 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| RoHS | Compliant |
No datasheet is available for this part.