Field Programmable Gate Array, 40000-Cell, CMOS, PBGA672, UBGA-672
Intel 5CSEMA4U23I7 technical specifications.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 145 |
| Number of Inputs | 145 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.