
The Cyclone V SE FPGA is a highly versatile device featuring an ARM core architecture. It supports a wide range of interfaces, including I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. This device operates within a temperature range of -40°C to 100°C and is supplied at 1.1V. The Cyclone V SE FPGA is packaged in a ROHS compliant, FBGA package and is available in quantities of 60 per tray. The device includes peripherals such as power-on reset and watchdog timer, as well as DMA support. With a memory size of 2931KB, this FPGA is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 100°C |
| Memory Size | 2931KB |
| Min Operating Temperature | -40°C |
| Number of Logic Blocks (LABs) | 1509.4 |
| Number of Logic Elements/Cells | 40000 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| RoHS | Compliant |