
The Cyclone V SE FPGA features 4450Kb of memory and 85000 logic elements, operating at a supply voltage of 1.13V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a 896-pin BGA and is compliant with RoHS regulations. It is available in a tray packaging format with 27 units per package.
Intel 5CSEMA5F31A7N technical specifications.
| Package/Case | BGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4450Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 288 |
| Number of Logic Blocks (LABs) | 32075 |
| Number of Logic Elements/Cells | 85000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 4556800b |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| Speed Grade | 7 |
| RoHS | Compliant |
No datasheet is available for this part.