The Cyclone V SE FPGA from Intel is a highly versatile device that features an ARM core architecture and operates at a maximum frequency of 800 megahertz. It boasts a substantial memory size of 4450 kilobytes and includes 64 kilobytes of RAM. The device is packaged in a lead-free, ROHS compliant FBGA-896 package, making it suitable for a wide range of applications. The FPGA also includes a number of peripherals, such as a power-on reset and a watchdog timer, as well as a variety of interfaces, including I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. With its impressive array of features and capabilities, the Cyclone V SE FPGA is an ideal choice for a variety of applications.
Sign in to ask questions about the Intel 5CSEMA5F31C6N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel 5CSEMA5F31C6N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4450Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 288 |
| Number of Logic Blocks (LABs) | 32075 |
| Number of Logic Elements/Cells | 85000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| Speed Grade | 6 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CSEMA5F31C6N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
