
The Cyclone V SE FPGA features a 800MHz ARM core, 4450KB of memory, and 288 I/Os. It operates within a temperature range of -40°C to 100°C and is supplied with 1.13V. This device is packaged in a RoHS compliant, FBGA-896 package and is suitable for use in field programmable gate array applications.
Intel 5CSEMA5F31I7N technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 4450Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 288 |
| Number of Logic Blocks (LABs) | 32075 |
| Number of Logic Elements/Cells | 85000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| Speed Grade | 7 |
| RoHS | Compliant |
No datasheet is available for this part.