
The Cyclone V SE FPGA is a Field Programmable Gate Array with 85000 logic elements and an operating supply voltage of 1.13V. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is packaged in a RoHS compliant FBGA package and is available in a tray packaging format. It features a maximum frequency of 800MHz and a memory size of 4450Kb.
Intel 5CSEMA5U23C7N technical specifications.
| Package/Case | FBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4450Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 145 |
| Number of Logic Blocks (LABs) | 32075 |
| Number of Logic Elements/Cells | 85000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 4556800b |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| Speed Grade | 7 |
| RoHS | Compliant |
No datasheet is available for this part.
