The Cyclone V SE FPGA is a high-performance integrated circuit with a maximum frequency of 800MHz and an operating supply voltage of 1.13V. It is packaged in a BGA-896 package and is compliant with ROHS regulations. The device features 110,000 logic elements and 41,509 LABs, with a memory size of 6,191 Kb and a RAM size of 5,899,264 b. It operates over a temperature range of -40°C to 125°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Intel 5CSEMA6F31A7N technical specifications.
| Package/Case | BGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 6191Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 288 |
| Number of Logic Blocks (LABs) | 41509 |
| Number of Logic Elements/Cells | 110000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 5899264b |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| Speed Grade | 7 |
| RoHS | Compliant |
No datasheet is available for this part.
