
The Cyclone V SE FPGA is a high-performance device with a maximum operating frequency of 800MHz and a supply voltage of 1.13V. It features 64KB of RAM and 288 I/Os, making it suitable for a wide range of applications. The device is packaged in a BGA-896 format and is compliant with ROHS regulations. It operates over a temperature range of -40°C to 100°C and is suitable for use in harsh environments.
Sign in to ask questions about the Intel 5CSEMA6F31I7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel 5CSEMA6F31I7N technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 6191Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 288 |
| Number of Logic Blocks (LABs) | 41509 |
| Number of Logic Elements/Cells | 110000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CSEMA6F31I7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.