
The Cyclone V SE FPGA is a high-performance integrated circuit with 110,000 logic elements and a maximum operating frequency of 800MHz. It operates at a supply voltage of 1.13V and is packaged in a lead-free FBGA package. The device is compliant with RoHS regulations and is available in a tray packaging format. It has a large memory size of 6,191KB and 5,899,264 bytes of RAM. The Cyclone V SE FPGA is designed to operate over a temperature range of -40°C to 125°C.
Intel 5CSEMA6U23A7N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 6191Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 145 |
| Number of Logic Blocks (LABs) | 41509 |
| Number of Logic Elements/Cells | 110000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 5899264b |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| Speed Grade | 7 |
| RoHS | Compliant |
No datasheet is available for this part.
