
The Cyclone V SE FPGA is a high-speed integrated circuit with a maximum operating frequency of 800MHz and a supply voltage of 1.13V. It operates within a temperature range of 0-85°C and is packaged in a ROHS COMPLIANT, UBGA-672 package. The device features 110,000 logic elements and 41,509 logic blocks, with 6,191 KB of memory and 5,899,264 bytes of RAM. It is compliant with ROHS standards and is available in trays of 60 units.
Intel 5CSEMA6U23C7N technical specifications.
| Package/Case | FBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6191Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 145 |
| Number of Logic Blocks (LABs) | 41509 |
| Number of Logic Elements/Cells | 110000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 5899264b |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| Speed Grade | 7 |
| RoHS | Compliant |
No datasheet is available for this part.