
The 5CSXFC2C6U23A7N is a Field Programmable Gate Array (FPGA) from Intel, featuring an ARM core architecture and a maximum operating temperature of 125°C. It supports a wide range of interfaces, including I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. The device operates at 1.1V and has a memory size of 1538KB. It is packaged in a UBGA-672 package and is compliant with RoHS regulations. The FPGA has 943.4 logic blocks and 25,000 logic elements/cells, with 6 transceivers. It is suitable for automotive applications and is compliant with AEC-Q100 and Cyclone V SE series.
Checking distributor stock and pricing after the page loads.
Intel 5CSXFC2C6U23A7N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 3.125Gbps |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 1538KB |
| Min Operating Temperature | -40°C |
| Number of Logic Blocks (LABs) | 943.4 |
| Number of Logic Elements/Cells | 25000 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Cyclone® V SE |
| RoHS | Compliant |