
The Cyclone V SX FPGA features a 1.1V operating supply voltage and supports data rates of up to 3.125Gbps. It includes a range of interfaces such as I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. The device is packaged in a 60-unit tray and is compliant with ROHS regulations. Operating temperature range is from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Intel 5CSXFC2C6U23I7N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 3.125Gbps |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 100°C |
| Memory Size | 1538KB |
| Min Operating Temperature | -40°C |
| Number of Logic Blocks (LABs) | 943.4 |
| Number of Logic Elements/Cells | 25000 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Cyclone® V SX |
| RoHS | Compliant |