The Cyclone V SX FPGA is a high-performance, field-programmable gate array from Intel, operating at 1.1V and supporting data rates of up to 3.125Gbps. With a memory size of 2931KB and 1509.4 logic blocks, this device is suitable for complex digital designs. It features six transceivers and supports a wide range of interfaces, including I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. The Cyclone V SX FPGA is available in a 60-unit tray package, with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is compliant with RoHS regulations and is suitable for use in a variety of applications, including industrial control systems and automotive electronics.
Intel 5CSXFC4C6U23C7N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 3.125Gbps |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 2931KB |
| Min Operating Temperature | 0°C |
| Number of Logic Blocks (LABs) | 1509.4 |
| Number of Logic Elements/Cells | 40000 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Cyclone® V SX |
| RoHS | Compliant |
No datasheet is available for this part.