Intel 5CSXFC5C6U23A7N technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 145 |
| Number of Logic Blocks (LABs) | 32075 |
| Number of Logic Elements/Cells | 85000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| RAM Size | 4556800b |
| RoHS Compliant | Yes |
| Series | Cyclone® V SX |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CSXFC5C6U23A7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
