Sign in to ask questions about the Intel 5M1270ZF256A5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel 5M1270ZF256A5N technical specifications.
| Package/Case | FBGA |
| Max Frequency | 304MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 211 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macrocells | 980 |
| Number of Programmable I/O | 211 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Intel 5M1270ZF256A5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.