
Flash Programmable Logic Device (PLD) featuring 1270 Logic Array Blocks (LABs) and 980 Macrocells. This CMOS device offers 211 programmable I/Os and operates with a 1.8V supply voltage, ranging from 1.71V to 1.89V. It boasts a propagation delay of 8.1ns and a maximum operating frequency of 304MHz. Packaged in a 256-pin FBGA (17x17mm, 1mm pitch), this RoHS compliant component is designed for surface mounting.
Intel 5M1270ZF256C4N technical specifications.
| Package/Case | FBGA |
| Frequency | 2.3148GHz |
| Height | 1.25mm |
| Length | 17mm |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 211 |
| Number of Logic Blocks (LABs) | 1270 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macro Cells | 980 |
| Number of Macrocells | 980 |
| Number of Programmable I/O | 211 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 8.1ns |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Supply Current | 2mA |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Intel 5M1270ZF256C4N to view detailed technical specifications.
No datasheet is available for this part.
