
Flash Programmable Logic Device (PLD) featuring 1270 Logic Elements/Cells and 980 Macrocells. This CMOS device operates with a supply voltage range of 1.71V to 1.89V, a typical operating current of 2mA, and offers a maximum frequency of 304MHz with a propagation delay of 6.2ns. The component is housed in a 256-pin FBGA package (17mm x 17mm, 1mm pitch) suitable for surface mounting and operates within a temperature range of 0°C to 85°C. It includes 8192 bits of FLASH memory and 211 I/Os, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 118.3MHz |
| Height | 1.25mm |
| Length | 17mm |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 211 |
| Number of Logic Blocks (LABs) | 1270 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macro Cells | 980 |
| Number of Macrocells | 980 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Width | 17mm |
| RoHS | Compliant |
