
Flash Programmable Logic Device (PLD) featuring 1270 logic elements/cells and 980 macrocells. Operates at a maximum frequency of 304MHz with a propagation delay of 10ns. This surface-mount device utilizes a 324-pin FBGA package (19mm x 19mm, 1mm pitch) and supports 271 programmable I/Os. It operates from a 1.71V to 1.89V supply voltage range and has a memory size of 8192 bits. The device is RoHS compliant and suitable for operation between 0°C and 85°C.
Intel 5M1270ZF324C5N technical specifications.
| Package/Case | FBGA |
| Height | 1.25mm |
| Length | 19mm |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 271 |
| Number of Logic Blocks (LABs) | 1270 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macro Cells | 980 |
| Number of Macrocells | 980 |
| Number of Programmable I/O | 271 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 84 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Supply Current | 2mA |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Intel 5M1270ZF324C5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
