
Flash PLD, 11.2ns, 980-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, FBGA-324
Checking distributor stock and pricing after the page loads.
| Package/Case | LBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 271 |
| Number of Logic Blocks (LABs) | 1270 |
| Number of Macrocells | 980 |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MAX® V |
| RoHS | Not Compliant |