
Intel 5M1270ZT144A5N technical specifications.
| Package/Case | TQFP |
| Max Frequency | 304MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 114 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macrocells | 980 |
| Number of Programmable I/O | 114 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Intel 5M1270ZT144A5N to view detailed technical specifications.
No datasheet is available for this part.