
Flash Programmable Logic Device (PLD) featuring 1270 logic elements/cells and 980 macrocells. This CMOS device operates with a propagation delay of 8.1ns and a maximum frequency of 304MHz. It offers 114 programmable I/Os and a memory size of 8192 bits. The component is housed in a 144-pin TQFP package, measuring 22 x 22 mm with a 0.50 mm pitch, suitable for surface mounting. Operating voltage ranges from 1.71V to 1.89V, with a typical supply current of 2mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 2.3148GHz |
| Length | 22mm |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 114 |
| Number of Logic Blocks (LABs) | 1270 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macro Cells | 980 |
| Number of Macrocells | 980 |
| Number of Programmable I/O | 114 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 8.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Supply Current | 2mA |
| Width | 22mm |
| RoHS | Compliant |
