
CMOS Flash Programmable Logic Device (PLD) with 1270 logic elements and 980 macrocells. Features 114 programmable I/Os, 8 logic array blocks (LABs), and 8192 bits of FLASH memory. Operates with a supply voltage range of 1.71V to 1.89V, supporting a maximum frequency of 304MHz. Surface mountable in a 144-pin TQFP package, this lead-free component offers a propagation delay of 6.2ns and operates between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
Intel 5M1270ZT144C5N technical specifications.
| Package/Case | TQFP |
| Frequency | 118.3MHz |
| Lead Free | Lead Free |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 114 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macro Cells | 980 |
| Number of Macrocells | 980 |
| Number of Programmable I/O | 114 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Max V |
| Speed Grade | 5 |
| Supply Current | 2mA |
| RoHS | Compliant |
No datasheet is available for this part.
