
Flash Programmable Logic Device (PLD) featuring 160 Logic Elements/Cells and 128 Macrocells. This CMOS device operates with a 1.8V supply voltage, ranging from 1.71V to 1.89V, and offers a maximum operating frequency of 152MHz. With a propagation delay of 7.5ns and 54 programmable I/Os, it is housed in a 64-pin QFP package for surface mounting. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is supplied in trays.
Intel 5M160ZE64A5N technical specifications.
| Package/Case | QFP |
| Frequency | 1.4749GHz |
| Height | 1.05mm |
| Length | 7mm |
| Max Frequency | 152MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 160 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 54 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Supply Current | 25uA |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.
