This Intel microcontroller features 64 terminals in a quad flatpack package, with a nominal supply voltage of 1.8V and a temperature grade of industrial. The device operates within a temperature range of -40 to 100 degrees Celsius and has a maximum clock frequency of 118.3 MHz. The package measures 7mm by 7mm with a 0.40mm pitch and is made of plastic.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 118.3 |
| Number of I/O Lines | 54 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |