
CMOS Flash Programmable Logic Device (PLD) featuring 160 logic elements and 128 macrocells. This surface mount component operates with a 1.8V supply voltage, ranging from 1.71V to 1.89V, and offers 54 I/Os. With a propagation delay of 7.5ns and a maximum operating frequency of 152MHz, it supports a memory size of 8192 bits. Designed for a wide temperature range of -40°C to 100°C, this RoHS compliant device is packaged in a 64-pin EQFP.
Intel 5M160ZE64I5N technical specifications.
| Package/Case | QFP |
| Frequency | 1.4749GHz |
| Max Frequency | 152MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 160 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Speed Grade | 5 |
| Weight | 0.062237oz |
| RoHS | Compliant |
No datasheet is available for this part.
