
Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256
Intel 5M2210ZF256C4 technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 203 |
| Number of Logic Blocks (LABs) | 2210 |
| Number of Macrocells | 1700 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MAX® V |
| RoHS | Not Compliant |
No datasheet is available for this part.
