
CMOS Flash Programmable Logic Device (PLD) featuring 1700 macrocells and 2210 logic elements. Operates with a supply voltage range of 1.71V to 1.89V, typically 1.8V, and a propagation delay of 9.1ns. Offers 203 programmable I/Os and 8192 bits of FLASH memory. Packaged in a 256-pin FBGA (17x17mm, 1mm pitch) for surface mounting. Operating temperature range is 0°C to 85°C.
Intel 5M2210ZF256C4N technical specifications.
| Package/Case | FBGA |
| Frequency | 2.3148GHz |
| Height | 1.25mm |
| Length | 17mm |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 203 |
| Number of Logic Blocks (LABs) | 2210 |
| Number of Logic Elements/Cells | 2210 |
| Number of Macro Cells | 1700 |
| Number of Macrocells | 1700 |
| Number of Programmable I/O | 203 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 9.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Supply Current | 2mA |
| Width | 17mm |
| RoHS | Compliant |
No datasheet is available for this part.
