
The Intel 5M2210ZF256I5N is a 256Kb flash microcontroller with 8 logic blocks and 2210 logic elements. It operates at a maximum frequency of 304MHz and has a maximum operating temperature of 100°C. The device is supplied with a voltage between 1.71V and 1.89V and draws an operating supply current of 2mA. It is packaged in a lead-free FBGA-256 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel 5M2210ZF256I5N technical specifications.
| Package/Case | FBGA |
| Max Frequency | 304MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 203 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 2210 |
| Number of Macrocells | 1700 |
| Number of Programmable I/O | 203 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Supply Current | 2mA |
| RoHS | Compliant |
