
The 5M2210ZF324C4 is a complex programmable logic device from Intel, featuring 2210 logic blocks and 1700 macrocells. It is packaged in a 84-unit tray with an LBGA package, suitable for surface mount applications. The device operates within a temperature range of 0°C to 85°C. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel 5M2210ZF324C4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel 5M2210ZF324C4 technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 271 |
| Number of Logic Blocks (LABs) | 2210 |
| Number of Macrocells | 1700 |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MAX® V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5M2210ZF324C4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
