
Complex Programmable Logic Device (CPLD) featuring 1700 Macro Cells and 2210 Device Logic Cells. Operates at a maximum frequency of 201.1MHz with a typical supply voltage of 1.8V. Offers 271 user I/Os and is housed in a 324-pin, 19x19mm Thin Profile Fine Pitch Ball Grid Array (FBGA) package for surface mounting. Supports in-system programmability and operates within a temperature range of -40°C to 100°C.
Sign in to ask questions about the Intel 5M2210ZF324I5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel 5M2210ZF324I5 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Thin Profile Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 19 |
| Package Width (mm) | 19 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.4 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-192DAG-1 |
| Family Name | MAX® V |
| Device Logic Cells | 2210 |
| Number of User I/Os | 271 |
| Number of Logic Blocks/Elements | 8 |
| Number of Macro Cells | 1700 |
| Program Memory Type | Flash |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Typical Operating Supply Voltage | 1.8V |
| Min Operating Supply Voltage | 1.71V |
| Programmability | Yes |
| In-System Programmability | Yes |
| Speed Grade | 5 |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel 5M2210ZF324I5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.