
The Intel 5M240ZM100A5N is a surface mount microcontroller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 1.89V and a minimum supply voltage of 1.71V. The device features 79 programmable I/Os and 24 logic blocks, with a maximum frequency of 152MHz and a memory size of 8192 bits. The microcontroller is packaged in a BGA package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Frequency | 1.4749GHz |
| Max Frequency | 152MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 240 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 79 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 429 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Max V |
| Supply Current | 25uA |
| RoHS | Compliant |