Intel 5M240ZM100C4 technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 240 |
| Number of Macrocells | 192 |
| Package Quantity | 429 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MAX® V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5M240ZM100C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
