
Flash PLD, 14ns, 192-Cell, CMOS, PBGA100, 6 X 6 MM, 0.50 MM PITCH, MBGA-100
Checking distributor stock and pricing after the page loads.
Intel 5M240ZM100C5 technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 240 |
| Number of Macrocells | 192 |
| Package Quantity | 429 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MAX® V |
| RoHS | Not Compliant |