
CMOS Flash Programmable Logic Device (PLD) with 240 logic elements and 192 macrocells. Features 79 programmable I/Os, 8 logic blocks, and 8192 bits of FLASH memory. Operates with a supply voltage of 1.8V (1.71V to 1.89V) and a typical supply current of 25uA. Surface mountable in a TFBGA package with a 0.50mm pitch, supporting operating temperatures from -40°C to 100°C. RoHS compliant.
Intel 5M240ZM100I5N technical specifications.
| Package/Case | TFBGA |
| Frequency | 1.4749GHz |
| Max Frequency | 152MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 240 |
| Number of Macro Cells | 192 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 79 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 429 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Speed Grade | 5 |
| Supply Current | 25uA |
| RoHS | Compliant |
No datasheet is available for this part.
