
Programmable Logic Device (PLD) featuring 40 logic elements and 32 macrocells. Operates with a 1.8V supply voltage, drawing 25uA current. Offers 8192 bits of FLASH memory with a maximum operating frequency of 152MHz and a propagation delay of 7.5ns. Packaged in a 64-pin QFP for surface mounting, with 54 I/Os. RoHS compliant and operates within a temperature range of 0°C to 85°C.
Intel 5M40ZE64C5N technical specifications.
| Package/Case | QFP |
| Frequency | 1.4749GHz |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 40 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Speed Grade | 5 |
| Weight | 0.062237oz |
| RoHS | Compliant |
No datasheet is available for this part.
