The Intel 5M40ZM64C4 is a 64-bit microcontroller with 40 logic blocks and 32 macrocells, featuring 30 I/Os. It is packaged in a TFBGA package and has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is not RoHS compliant. It is available in a tray packaging with 490 units per package.
Checking distributor stock and pricing after the page loads.
Intel 5M40ZM64C4 technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Logic Blocks (LABs) | 40 |
| Number of Macrocells | 32 |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MAX® V |
| RoHS | Not Compliant |