
Flash PLD, 7.9ns, PBGA64, 4.50 X 4.50 MM, 0.50 MM PITCH, LEAD FREE, MBGA-64
Intel 5M40ZM64C4N technical specifications.
| Package/Case | TFBGA |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 40 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 30 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Speed Grade | 4 |
| Supply Current | 25uA |
| RoHS | Compliant |
No datasheet is available for this part.