
The Intel 5M570ZF256C4 is a surface mount microcontroller with 570 logic blocks and 159 I/Os. It operates over a temperature range of 0°C to 85°C and is available in a tray packaging with 90 devices per tray. This microcontroller is not RoHS compliant.
Sign in to ask questions about the Intel 5M570ZF256C4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel 5M570ZF256C4 technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 159 |
| Number of Logic Blocks (LABs) | 570 |
| Number of Macrocells | 440 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MAX® V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5M570ZF256C4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
