
CMOS Flash Programmable Logic Device (PLD) featuring 440 macrocells and 570 logic elements. This surface mount component operates with a 1.8V supply voltage, ranging from 1.71V to 1.89V, and offers a maximum frequency of 152MHz with a 9.5ns access time. It includes 159 programmable I/Os and 8 logic array blocks (LABs), with 8192 bits of FLASH memory. Designed for a temperature range of 0°C to 85°C, this RoHS compliant device is packaged in an FBGA-256 format.
Intel 5M570ZF256C4N technical specifications.
| Package/Case | FBGA |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 159 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 159 |
| Operating Supply Current | 27uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Speed Grade | 4 |
| Supply Current | 27uA |
| RoHS | Compliant |
Download the complete datasheet for Intel 5M570ZF256C4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
