The 5M570ZF256I5 is a microcontroller from Intel with 570 logic blocks and 159 I/Os. It operates within a temperature range of -40°C to 100°C and is mounted using surface mount technology. The device is packaged in a 17 x 17 mm, 1 mm pitch, FBGA-256 package. The 5M570ZF256I5 is not RoHS compliant.
Intel 5M570ZF256I5 technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 159 |
| Number of Logic Blocks (LABs) | 570 |
| Number of Macrocells | 440 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MAX® V |
| RoHS | Not Compliant |
No datasheet is available for this part.
