
The 5M570ZM100C4 is a microcontroller from Intel with 570 logic blocks and 74 I/Os. It is packaged in a TFBGA package with a 6x6mm footprint and 0.50mm pitch. The device operates over a temperature range of 0 to 85°C. It is not RoHS compliant. The microcontroller is available in a tray packaging format with 429 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 74 |
| Number of Logic Blocks (LABs) | 570 |
| Number of Macrocells | 440 |
| Package Quantity | 429 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MAX® V |
| RoHS | Not Compliant |
