
Complex Programmable Logic Device (CPLD) featuring 440 macro cells and 570 logic elements. This surface mount device operates at 1.8V with a frequency of up to 152MHz. It offers 74 programmable I/Os and 8 logic blocks, with 8192 bits of FLASH memory. Packaged in TFBGA, this RoHS compliant component is suitable for operation between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
Intel 5M570ZM100C5N technical specifications.
| Package/Case | TFBGA |
| Frequency | 1.4749GHz |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 74 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 74 |
| Operating Supply Current | 27uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 429 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Speed Grade | 5 |
| Supply Current | 27uA |
| RoHS | Compliant |
No datasheet is available for this part.