
CMOS Flash Programmable Logic Device (PLD) featuring 440 macrocells and 570 logic array blocks. Operates at a maximum frequency of 184.1MHz with a propagation delay of 9ns. This surface mount component is housed in a 100-pin TQFP package (16mm x 16mm, 0.50mm pitch) and supports an operating supply voltage range of 1.71V to 1.89V. RoHS compliant with an operating temperature range of 0°C to 85°C.
Intel 5M570ZT100C4N technical specifications.
| Package/Case | TQFP |
| Frequency | 184.1MHz |
| Length | 16mm |
| Max Frequency | 184.1MHz |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 74 |
| Number of Logic Blocks (LABs) | 570 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX® V |
| Speed Grade | 4 |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.
