The 5M570ZT100C5 is a quad-quad 100-pin TQFP microcontroller from Intel. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 74 I/O lines and a nominal supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.71V and 1.89V, respectively. The microcontroller can handle a maximum clock frequency of 118.3 MHz. It is packaged in a 16 x 16 mm, 0.50 mm pitch TQFP-100 package.
Intel 5M570ZT100C5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 118.3 |
| Number of I/O Lines | 74 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.